Traxxas LaTrax Teton Red Brushed 1:18 RC model car Electric Monster truck 4WD 100% RtR 2,4 GHz Incl. batteries and charg
The Teton is an all-wheel driven, robust RC offroader in the scale 1:18 for action-rich, versatile driving pleasure. The waterproof electronics make it possible to drive through water, mud and snow. The oil-filled shock absorbers equalize unevenness …
The Teton is an all-wheel driven, robust RC offroader in the scale 1:18 for action-rich, versatile driving pleasure. The waterproof electronics make it possible to drive through water, mud and snow. The oil-filled shock absorbers equalize unevenness …
Monstertruck LaTrax Teton
The Teton is an all-wheel driven, robust RC offroader in the scale 1:18 for action-rich, versatile driving pleasure. The waterproof electronics make it possible to drive through water, mud and snow. The oil-filled shock absorbers equalize unevenness in different terrain playfully and let the Teton land softly after jumps in the terrain.
It is extremely robust due to its cardan drive, the metal gear wheels and the long-life ball bearings.
The powerful engine provides great pleasure through fast acceleration and breathtaking speeds.
Ready to Explore – everything you need for unlimited driving pleasure is delivered. The far-reaching 2.4G Hz remote control including 4 AA alkaline batteries. A 12 Volt 2 ampere quick charger for fast and comfortable charging, which informs you about the charging status through an LED light - perfectly tuned to the included 6 cells 7.2 Volt NiMH battery - simply plug in and charge!
Teton remains true to the mountain terrain after which it is named, with a versatile off-road performance with four-wheel drive, which enables driving pleasure at almost every place. The simple and efficient shaft drive drives the tires with high ground clearance. The stable 4-wheel independant wheel suspension keeps the tires moving on all different types of terrain, from smooth sidewalks to gravel beds.
Waterproof, all-weather electronics mean that the fun doesn't stop just because of a little water. Teton will not slow down due to puddles, mud, ice or snow!
You can continue driving with the waterproof servo and the weatherproof receiver box.
Teton includes an ID-equipped 7.2V NiMH battery pack and a convenient AC power outlet charger. This powerful package features a heavy-duty design, 16 gauge wires and Traxxas' exclusive patented high-current connector for efficient power transmission.
This text is machine translated.
Highlights & Details
- Waterproof electronics
- Strong engine.
- This text is machine translated.
Facts
- ProGraphix painted body
- Cardan-driven all-wheel drive
- Independent suspension
- Oil-filled shock absorbers
- Front and rear bevel gear differential
- Differential gear wheel and Triebling made of metal
- Teton off-road tires mounted on black 5-spoke wheels
- Height-adjustable body brackets
- Waterproof, all-weather electronic speed control
- Fully proportional forward, reverse and brake control
- Programmable with three drive profiles: Sport mode - forward / brake / reverse, racing mode - forward / brake, training mode - 50% forward / brake / 50% reverse
- EZ-Set® push button setup
- Multi-colour LED
- Thermal cut-off protection
- Efficient, low-loss MOSFET design
- Waterproof sub-micro steering servo with high torque
- Weather-sealed receiver box
- C-hub design with universal drive shafts
- Chassis made of fiber composite material
- Cruise control and receiver are securely attached to the chassis
- Quick-change battery holder for quick change
Delivery
- Teton
- Remote control system
- Instructions
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Off-road Model Cars