Traxxas Rustler 4x4 VXL Brushless 1:10 RC model car Electric Truggy 4WD RtR 2,4 GHz
The brand new Rustler 4x4 is built on a modular chassis. With the removal of only a few screws, the front and rear axles can be dismantled quickly and easily. The oil-filled shock absorbers springs play high jumps and provide for gentle off-road driv…
The brand new Rustler 4x4 is built on a modular chassis. With the removal of only a few screws, the front and rear axles can be dismantled quickly and easily. The oil-filled shock absorbers springs play high jumps and provide for gentle off-road driv…
1:10 Electric Truggy Rustler 4x4 VXL
The brand new Rustler 4x4 is built on a modular chassis. With the removal of only a few screws, the front and rear axles can be dismantled quickly and easily. The oil-filled shock absorbers springs play high jumps and provide for gentle off-road driving behavior. They can be adapted with a large selection of oils, springs and piston plates. The exclusive design of the Programming body is "clipless" (fixed without split pins) and is protected by reinforced bumpers at the front and rear. The Rustler also has a wheelie bar from the house. The heavy-duty swing arms are made of a new, more stable material and the drive shafts have been reinforced so that the axles can withstand even the wildest drivers and the harshest conditions. The integrated battery holder can be adjusted by turning to batteries of different sizes.
If the vehicle lands on the roof and remains lying down, you do not need to set it up again, but only press a button on the remote control. The Rustler is now self-aligning thanks to the self-aligning system as soon as it is on the wheels again, thanks to the throttle and steering movements.
TSM Traxxas Stability Management: This innovative power steering system makes it easier to control the vehicle on slippery and uneven surfaces and corrects the line. The multi-function button of the TQi remote control can be used to continuously control how much the TSM intervenes in the driving behavior, whereby the throttle position is not influenced but only the steering movement.
The receiver box and the VXL-3s controller as well as the digital servo are sealed. This allows you to drive in the water, mud and snow where other vehicles remain on the track.
Velineon brushless system: Consisting of the Velineon 3500 brushless motor and the VXL-3s controller. The components are powerful and waterproof. With Velineon you have the largest selection of compatible batteries including the 11.1 Volt 3s LiPo Pack, through which your vehicle achieves top speeds of up to 100km/h. The controller is optimally tuned to the motor and does not have to be programd first. The operation is simple and is done via a single button - simply plug it in and off you go!
This text is machine translated.
Highlights & Details
- Up to 100 km/h fast
- TSM Traxxas Stability Management
- Waterproof brushless system
Facts
- Brachial brushless drive
- Self-assembly system
- 3S Velineon brushless controller
- Cardan drive
- Wheelie bar.
Delivery
- Model car
- Radio control
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Off-road Model Cars