TrekStor® Primebook C13 WiFi Volks-Notebook 33.8 cm (13.3 inch) Laptop Intel® Celeron® N3350 4 GB 64 GB eMMC Intel HD

  • Item no.: 1606879
  • Manufacturer no.: 38343
  • EAN: 4046735383434

A good baseThe Prime Book C13 waited with a strong basic equipment. In addition to a powerful Intel® Celeron® N3350 processor, it also offers a 13.3-Inch Full HD IPS display, for high-contrast and color stable images and pleasant film enjoyment is gu…

  • Item no.: 1606879
  • Manufacturer no.: 38343
  • EAN: 4046735383434

A good baseThe Prime Book C13 waited with a strong basic equipment. In addition to a powerful Intel® Celeron® N3350 processor, it also offers a 13.3-Inch Full HD IPS display, for high-contrast and color stable images and pleasant film enjoyment is gu…

Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties Multi-touch , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Celeron®
Processor/type N3350
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.4 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
Graphics card type 500
Hard drive capacity (total) 64 GB
Hard drive 1 type eMMC
Hard drive 64 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Fingerprint Yes
Keyboard layout German, QWERTZ, Windows®
No. of USB 2.0 ports 0 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ USB 3.1 , USB 3.1 , Micro HDMI™ , Audio stereo (3.5 mm jack) , SD , M.2 , Wi-Fi , Bluetooth
Supported memory cards SD
Colour Titanium , Grey
Width 320 mm
Height 210 mm
Depth 15 mm
Weight 1390 g
Product type Laptop
Operating system (Version) Windows® 10 Home
Bluetooth Yes
No. of USB 3.0 ports 0 x
No. of USB 3.1 2 x
Memory card reader Yes
Features Built-in battery , Fingerprint
Multi-touch display Yes
NFC (Near field communication) No
Webcam resolution 2 MP

Technical data

Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties Multi-touch , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Celeron®
Processor/type N3350
Processor cores (No.) 2 x
CPU speed 1.1 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops