TrekStor® Primetab S11B WiFi 64 GB Grey Windows® / 2-in-1 29.5 cm (11.6 inch) 2.4 GHz Intel® Celeron® Windows® 10 Home i
COMPACT ON THE GO…THE TREKSTOR Primetab S11B is a smart 2in1 device and can be used either as a tablet or as a notebook thanks to the plug-in keyboard. Due to the narrow dimensions of 290 mm x 180 mm x 9 mm as well as the low tablet weight of 780 gra…
- Warranty: 24 months
- Manufacturer: TrekStor®
COMPACT ON THE GO…THE TREKSTOR Primetab S11B is a smart 2in1 device and can be used either as a tablet or as a notebook thanks to the plug-in keyboard. Due to the narrow dimensions of 290 mm x 180 mm x 9 mm as well as the low tablet weight of 780 gra…
- Warranty: 24 months
- Manufacturer: TrekStor®
Technical data
Product type | Windows® / 2-in-1 |
---|---|
Type | Primetab S11B |
Display (cm) | 29.5 cm |
Screen size diagonal (inches) | 11.6 inch |
Display properties | Capacitive , Multi-touch , In-plane switching , Colour |
Display resolution | 1920 x 1080 p |
Display resolution mode | Full HD |
Display format | 16:9 |
CPU | Intel® Celeron® Processor N3350 (up to 2.40 GHz, 2 MB Intel® Cache) |
CPU series | Intel® Celeron® |
Processor/type | N3350 |
---|---|
Processor cores (No.) | 2 x |
CPU speed | 2.4 GHz |
CPU cache | 2 MB |
RAM | 4 GB |
Graphics card type | Intel HD Graphics |
Graphics card type | 500 |
Memory capacity | 64 GB |
Memory card slots | microSD card (up to 256 GB) |
Operating system (Version) | Windows® 10 Home in S Mode |
Mobile internet | WiFi |
Bluetooth | 4.2 |
Built-in GPS | No |
Software included | Office 365 Personal (1-year subscription) |
No. of USB 3.1 (1st gen) | 2 x |
Interfaces | Bluetooth , Card reader , Headphone/mic combo jack (3.5 mm) , Mini HDMI™ , USB 3.2 (Gen 1) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
Colour | Grey |
Width | 290 mm |
Height | 9 mm |
Depth | 180 mm |
Weight | 1 kg |
Drive | w/o hard drive |
Fingerprint | No |
No. of graphics cards | 1 |
No. of memory slots | 1 |
Keyboard layout | German, QWERTZ, Windows® |
Microphone | Yes (built-in) |
Built-in speakers | Yes |
Webcam | Yes (built-in) |
Battery / technology | 4000 mAh |
Documents & Downloads
TrekStor® Primetab S11B Windows® 2-in-1 tablet including keyboard
COMPACT ON THE GO…
THE TREKSTOR Primetab S11B is a smart 2in1 device and can be used either as a tablet or as a notebook thanks to the plug-in keyboard. Due to the narrow dimensions of 290 mm x 180 mm x 9 mm as well as the low tablet weight of 780 grams, the Primetab 11B is not only ideal for home use, but also for mobile use.
…AND STILL ALWAYS PRODUCTIVE
Productivity on the Primetab S11B is ensured by the included 1-year subscription of Office 365 Personal, which provides access to Microsoft's Word, Excel, PowerPoint or Outlook. And the pre-installed Windows 10 Home in the S mode offers an additional optimized battery management and an even smoother and safer use.
Look & Feel
With its brushed aluminum frame, stylish kickstand and sophisticated keyboard, the Primetab S11B offers not only reliable technology, but also a neat touch for the eye. The choice of how the device can be used, combined with the extra-fast Windows and the additional Office license, make the portable companion a real all-purpose weapon for the tasks of everyday life. Whether you need a tablet for surfing or a notebook for typing, the Primetab S11B is always ready.
The heart of the 2in1 concept - kickstand
As simple as it sounds, it is so ingenious when using: Plug in the keyboard, extend the kickstand and from the simple tablet PC becomes a true notebook. The special kickstand of the Primetab S11B with its frame kickstand is, however, technically distinguished from the broad mass and offers not only an exotic look, but also saves a few grams of weight, without having to do without the necessary stability.
The mobile version with speed boost - Windows 10 Home in S mode
Windows 10 Home in S Mode is the specially created version for portable devices by Microsoft and avoids unnecessary ballast, which may slow down the smaller devices. This leads to several advantages that occur in both uses: The battery management has been improved again compared to Windows 10 Home, the security could be increased, because only apps from the secure Microsoft Store can be installed and the device performance increases again thanks to speed-boost. And if you prefer to use Windows 10 Home, you can change the version at any time via the Microsoft Store for free and in a flash.
Office 365 staff
With the 1-year subscription of Microsoft's Office 365 staff, all important work programs for rampant productivity attacks are available right from the start. With the classics like Word, Excel or PowerPoint there should be nothing missing to start directly. And thanks to the 365-function of Office, the data can not only be found directly on the device, since the data can also be moved to the cloud if desired.
This text is machine translated.
Highlights & Details
- Display: 29.5 cm 11.6 inch Full HD Capacitive, Multi-touch, In-plane switching, Colour 1920 x 1080 p
- CPU: Intel® Celeron® N3350 (2 x 2.4 GHz)
- RAM: 4 GB
- Memory size: 64 GB (microSD card (up to 256 GB))
- Graphics: Intel HD Graphics 500
- WiFi IEEE 802.11b/g/n/ac: 2.4 GHz/5 GHz, Bluetooth 4.2, 2 x USB 3.0, 1 x Mini-HDMI®, memory card reader, audio
- Office 365 Personal (1-year subscription)
- Operating system: Windows® 10 Home in S Mode
Delivery
- TrekStor® Primetab S11B Windows® 2-in-1 tablet
- Removable keyboard
- Power supply unit
- Cleaning cloth
- Quick guide
- Warranty: 24 months
- Manufacturer: TrekStor®
Comments
Office 365 staff included for 12 months. Software is already pre-installed. Office activation is within 6 monthsWindows can be activated. At the end of the license, the license must be renewed for a fee
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets