
TrekStor® Surfab Theater S11 Android tablet WiFi
Highlights & Details
- Display: 29.5 cm;11.6 inch (1920 x 1080 Pixel) Full HD;Capacitive, Multi-touch, In-plane switching, Colour
- Processor: MediaTek;MT8163 (4 x;1.5 GHz)
- Memory 3 GB
- : Memory capacity: 32 GB;microSD card (up to 32 GB);Affixed base, Wi-Fi
- Operating system: Android™ 9.0
Technical specifications
- Product type
Android
- Model
Surftab Theatre S11
- Display (cm)
29.5 cm
- Screen size diagonal (inches)
11.6 inch
- Display properties
Capacitive
Multi-touch
In-plane switching
Colour
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- Display format
16:9
- CPU
MT8163 processor, 1.5 GHz, 64-bit ARMv8 Cortex-A53 Quad Core
- CPU series
MediaTek
- Processor/type
MT8163
- Processor cores (No.)
4 x
- CPU speed
1.5 GHz
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 32 GB)
- Front camera resolution
2 MP
- Operating system (Version)
Android™ 9.0
- Tablet PC features
Affixed base
Wi-Fi
- Mobile internet
WiFi
- Bluetooth
4.0
- NFC (Near field communication)
No
- Built-in Glonass
No
- Built-in GPS
No
- Phone function
No
- No. of USB A 2.0 ports
2 x
- Interfaces
Bluetooth
Card reader
Headphone/mic combo jack (3.5 mm)
Micro HDMI™
USB A (USB 2.0)
Wi-Fi
- Factory colour
Grey
- Width
290 mm
- Height
9.3 mm
- Depth
180 mm
- Weight
719 g
- Battery capacity
6800 mAh
- Screen size diagonal (inches)
11 inch
- CPU clock rate
4 x 1.5 GHz
n.rel.
- Display
29.5 cm (11.6 inch)
- No. of graphics cards
1
Documents & Downloads
Datasheet
Datasheet 2180564 TrekStor® Surftab Theatre S11 WiFi 32 GB Grey Android 29.5 cm (11.6 inch) 1.5 GHz MediaTek Android™ 9.0 1920 x 1080 Pixe
User & Safety Instructions
User & Safety Instructions 2180564 TrekStor® Surftab Theatre S11 WiFi 32 GB Grey Android 29.5 cm (11.6 inch) 1.5 GHz MediaTek Android™ 9.0 1920 x 1080 Pixe
Description
Scope of delivery
- TrekStor® Surfab Theater S11 Android tablet WiFi
- Power supply unit
- Cleaning cloth
- Quick guide
- This text is machine translated.









