TrekStor® Surftab Y10 Android 25.7 cm (10.1 inch) 32 GB WiFi Black 1.5 GHz MediaTek Android™ 9.0 1280 x 800 p

  • Item no.: 2180529
  • Manufacturer no.: 98911
  • EAN: 4046735989117

TrekStor® Surftab Y10 Android 25.7 cm Black

  • Item no.: 2180529
  • Manufacturer no.: 98911
  • EAN: 4046735989117

TrekStor® Surftab Y10 Android 25.7 cm Black

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display resolution mode HD
Display properties Capacitive , Multi-touch , In-plane switching , Colour
Display resolution 1280 x 800 p
Display format 16:10
CPU MT8163 processor, 1.5 GHz, 64-bit ARMv8 Cortex-A53 Quad Core
CPU series MediaTek
Processor/type MT8163
Processor cores (No.) 4 x
CPU speed 1.5 GHz
RAM
2 GB
No. of graphics cards 1
Memory capacity 32 GB
Front camera resolution 0.3 MP
Resolution of built-in camera 2 MP
Features GPS , Wi-Fi
Bluetooth 4.0
Mobile internet WiFi
NFC (Near field communication) No
Built-in Glonass No
Built-in GPS Yes
Phone function No
Interfaces Bluetooth , Card reader , Headphone/mic combo jack (3.5 mm) , Micro USB , Wi-Fi 4 (IEEE 802.11 n/g/b/a)
Colour Black
Width 243.8 mm
Height 9.2 mm
T 162.3 mm
Weight 474 g
Product type Android
Operating system (Version) Android™ 9.0
Battery capacity 5000 mAh

Technical data

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display resolution mode HD
Display properties Capacitive , Multi-touch , In-plane switching , Colour
Display resolution 1280 x 800 p
Display format 16:10
CPU MT8163 processor, 1.5 GHz, 64-bit ARMv8 Cortex-A53 Quad Core
CPU series MediaTek
Processor/type MT8163
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Android Tablets