TrekStor® WBX5005 Mini PC Intel i3-5005U (2 x 2 GHz) 8 GB RAM 256 GB SSD Win 10 Home

  • Item no.: 2180520
  • Manufacturer no.: 38211
  • EAN: 4046735382116

TrekStor® WBX5005 Mini PC Grey

  • Item no.: 2180520
  • Manufacturer no.: 38211
  • EAN: 4046735382116

TrekStor® WBX5005 Mini PC Grey

Product type Mini PC
CPU series Intel Core i3
Processor/type i3-5005U
Processor generation Broadwell
Processor cores (No.) 2 x
CPU speed 2 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 1
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 5500
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Bluetooth 4.2
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , RJ45 , USB 2.0 , USB3.1 (Gen 1) , USB-C™ USB 3.1 , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Supported memory cards microSD , microSDHC , microSDXC
Colour Grey
Width 112 mm
Height 44.5 mm
T 124 mm
Weight 335 g
Operating system (Version) Windows® 10 Home
CPU Intel® Core™ i3-5005U Processor (3MB Cache, 2.00 GHz)

Technical data

Product type Mini PC
CPU series Intel Core i3
Processor/type i3-5005U
Processor generation Broadwell
Processor cores (No.) 2 x
CPU speed 2 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 1

Frequently bought together

Similar products

See and discover other items from category Mini PCs