1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HMA-3027d.001-24VDC,100%
repelling
Open end cable
21.00 cm
24 V DC
20 mm
10 W
0.2 N
40 N
10 N
235 g
M3
99.1 mm
30.2 mm
29.5 mm
(L x W x H) 99.1 x 30.2 x 29.5 mm
pressing
24 V DC
HMA-3027d001-24VDC, 100%
M3
10 W
Solenoid
Datasheet 503765 Tremba HMA-3027d.001-24VDC,100% Solenoid repelling 0.2 N 40 N 24 V DC 10 W