1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Solenoid
HMA-3027z.001-12VDC,100%
attracting
Open end cable
21.00 cm
12 V DC
20 mm
10 W
0.2 N
36 N
10 N
235 g
M3
69.3 mm
30.2 mm
29.5 mm
(L x W x H) 69.3 x 30.2 x 29.5 mm
drawing
12 V DC
HMA-3027z001-12VDC, 100%
M3
10 W
Datasheet 503766 Tremba HMA-3027z.001-12VDC,100% Solenoid attracting 0.2 N 36 N 12 V DC 10 W