1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Solenoid
HMF-1614z.002-12VDC,100%
attracting
Open end cable
21.00 cm
12 V DC
5 mm
2 W
0.1 N
5.8 N
32 g
M3
39 mm
16 mm
14 mm
(L x W x H) 39 x 16 x 14 mm
drawing
12 V DC
HMF-1614z.002-12VDC, 100%
M3
2 W
Datasheet 503745 Tremba HMF-1614z.002-12VDC,100% Solenoid attracting 0.1 N 5.8 N 12 V DC 2 W
User & Safety Instructions 503745 Tremba HMF-1614z.002-12VDC,100% Solenoid attracting 0.1 N 5.8 N 12 V DC 2 W