Tremba HMF-2620-39d.002-24VDC,100% Solenoid repelling 0.8 N 8 N 24 V DC 3.8 W

  • Item no.: 503749
  • Manufacturer no.: 830025
  • EAN: 2050000906763

Lift magnet in clamp design Industrial designs according to European standards. Connection type: wire (approximately 21 cm). Insulating material class B (130 °C). Power specifications are applicable for coil at operating state temperature, power valu…

  • Warranty: 24 months
  • Manufacturer: Tremba
  • Item no.: 503749
  • Manufacturer no.: 830025
  • EAN: 2050000906763

Lift magnet in clamp design Industrial designs according to European standards. Connection type: wire (approximately 21 cm). Insulating material class B (130 °C). Power specifications are applicable for coil at operating state temperature, power valu…

  • Warranty: 24 months
  • Manufacturer: Tremba
Type HMF-2620-39d.002-24VDC,100%
Type repelling
Connection Open end cable
Cable length 21.00 cm
Nominal voltage 24 V DC
Nominal lift 13 mm
Power
3.8 W
Initial force 0.8 N
Peak force 8 N
Weight 96 g
Thread size M3
Length 65.9 mm
Width 26.3 mm
Height 20 mm
Dim (L x W x H) 65.9 x 26.3 x 20 mm
Type pressing
Nominal voltage (details) 24 V DC
Type HMF-2620-39d.002-24VDC, 100%
Mounting type M3
Nominal power 3.8 W
Product type Solenoid

Technical data

Type HMF-2620-39d.002-24VDC,100%
Type repelling
Connection Open end cable
Cable length 21.00 cm
Nominal voltage 24 V DC
Nominal lift 13 mm
Power
3.8 W
Initial force 0.8 N
Peak force 8 N
Weight 96 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Lift Magnets