1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ZMF-3258d.002-24VDC,100%
repelling
Open end cable
21.00 cm
24 V DC
25 mm
13 W
0.2 N
45 N
265 g
37.4 mm
31.8 mm
(Ø x L) 31.8 mm x 37.4 mm
pressing
24 V DC
ZMF-3258d.002-24VDC, 100%
Mounting holes 3.7 mm
13 W
Solenoid
Datasheet 503739 Tremba ZMF-3258d.002-24VDC,100% Solenoid repelling 0.2 N 45 N 24 V DC 13 W