Trimmer logarithmic 1 W 500 Ω 1 pc(s)
No image
- Item no.: 2353736
- Manufacturer no.: M70Y501KB25
- EAN: 4064161166568
M70Y501KB25 Trimmer 1 pc(s)
- Warranty: 24 months
- Item no.: 2353736
- Manufacturer no.: M70Y501KB25
- EAN: 4064161166568
M70Y501KB25 Trimmer 1 pc(s)
- Warranty: 24 months
Technical data
Resistance | 500 Ω |
---|---|
Resistance characteristic | logarithmic |
Power rating | 1 W |
Connection | Solder pins |
Min. temperature | -55 °C |
Max. temperature | +150 °C |
Tolerance ± | 10 % |
Content | 1 pc(s) |
Type | M70Y501KB25 |
Product type | Trimmer |
Documents & Downloads
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers