
Tripp lite WorkWise worksite, single display WWSS1332W
Highlights & Details
- Holder type: Rotatable, Keyboard tray, Tiltable, Swivelling, RetractableSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Keyboard tray
Tiltable
Swivelling
Retractable
No
- Max. load capacity
8 kg
No
100 x 200 mm
100 x 75 mm
75 x 75 mm
- Swivel range (right)
360°
- Factory colour
Black
- Weight
9.03 kg
- Suitable for
33 cm (13")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
Show more
- Screen size diagonal (inches)
24 inch
Documents & Downloads
Datasheet
Datasheet 2258337 Tripp Lite Monitor wall mount 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Rotatable, Keyboard tray, Tiltable, Swive
User & Safety Instructions
User & Safety Instructions 2258337 Tripp Lite Monitor wall mount 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Rotatable, Keyboard tray, Tiltable, Swive
Description
Enjoy the benefits of standing up during your working day
This WorkWise ™ sit-stand workstation is wall-mounted using the hardware provided, so you can enjoy the benefits of better ergonomics at work. Standing part of the day can increase metabolism, improve attention and productivity, reduce fatigue, and reduce the risk of injuries from repeated stress. ideal for home, school or office use, the WWSS1332W allows you to sit or stand with a 19.5" height extension in one move.
Easily adjust to your preferences with a single button press
With just one touch, you can adjust the angles and heights of your wall station to your comfort level. All sections move together to ensure a smooth transition between seat and standing mode. The full-motion arm can be swiveled from -90 ° to + 90 °, in order to offer you a lot of flexibility in minimizing the glare and the comfortable display. It can also be rotated 360 degrees to display in portrait or landscape mode. Increase or decrease the voltage using the supplied Allen key to compensate for heavier or lighter loads.
VESA-compliant mount supports up to 8 kg.
The VESA-compliant single-arm mount fits most flat-panel monitors, TVs, and other displays from 13 to 32 inches. It is compatible with VESA mounting hole patterns 75 x 75 mm, 75 x 100 mm, 100 x 75 mm and 100 x 100 mm.
Extra large keyboard compartment for the most popular models
The large keyboard compartment with soft padded palm rest measures 26.2 x 10.2 inches and can be folded up to save space when not in use. A secondary interface is ideal for phones, fans, and other desk accessories.
This text is machine translated.
Scope of delivery
- Bracket arm
- Support mast
- Keyboard rack
- (2) Decorative covers
- Allen key socket 4 mm
- Allen key socket 6 mm
- Mounting parts
- User manual.




