Tripp Lite SUINT1000LCD2U 19" UPS 1000 VA
The online dual-converter UPS SUINT1000LCD2U SmartOnline® 208/230V, 1kVA, 900W offers an emergency current and alternating current protection against power failures, voltage drops, voltage peaks and line disturbances, which can damage the electronics…
The online dual-converter UPS SUINT1000LCD2U SmartOnline® 208/230V, 1kVA, 900W offers an emergency current and alternating current protection against power failures, voltage drops, voltage peaks and line disturbances, which can damage the electronics…
Tripp Lite SUINT1000LCD2U SmartOnline 2U Dual Converter UPS 208/230 V 1kVA 900W, extended operating time, SNMP card option, LCD, USB, DB9
The online dual-converter UPS SUINT1000LCD2U SmartOnline® 208/230V, 1kVA, 900W offers an emergency current and alternating current protection against power failures, voltage drops, voltage peaks and line disturbances, which can damage the electronics or destroy data. Integrated voltage regulation takes place within 2% of the selected nominal output voltage, without changing into the battery mode.
The SUINT1000LCD2U has 6x C13 sockets (four of them in two groups, two sockets each) and 1x C14 input. The internal batteries provide an operating time of 12.3 minutes at half load and 4.7 minutes at full load. By adding external batteries, such as tripp Lite´s BP24V36-2US (sold separately), the operating time can be extended.
An interactive LCD screen on the front panel displays operational status and diagnostic data such as load, voltage and battery level. Different operating modes offer excellent power quality for sensitive systems or the highest possible electrical efficiency.
EMI/RFI noise filtering improves the performance of your equipment and prevents damage. A surge protection of 627 joules protects your devices against harmful surges. Adding an optional Tripp Lite network card, such as WEBCARDLX and SNMPWEBCARD, allows remote monitoring and control of the UPS, including restart and remote monitoring of activity logs.
This text is machine translated.
Highlights & Details
- +/- 2 % output voltage regulation in online and battery mode
- 6 C13 outputs - 2 load banks with 2 outputs that can be switched on
- Compatible with Tripp Lite network management cards
Facts
- 12.3 min Operating time at half load; 4.7 min at full load.
Delivery
- SUINT1000LCD2U SmartOnline double converter UPS
- USB cable
- RS-232 cable.
- EPA cable
- (2) C13 to C14 power cable
- 4-column rack-mountable hardware
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category 19" UPSs