Trisa Easy Scale 4.0 Digital bathroom scales Weight range=150 kg Incl. Bluetooth

  • Item no.: 2309447
  • Manufacturer no.: 1863.7000
  • EAN: 7640139994004

Bluetooth scales with iPhone and Android app.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Trisa
  • Item no.: 2309447
  • Manufacturer no.: 1863.7000
  • EAN: 7640139994004

Bluetooth scales with iPhone and Android app.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Trisa
  • 6x AAA battery (included)
Max. weight capacity 150 kg
Accuracy 100 g
Dim (L x W x H) 25 x 320 x 320 mm
Height 320 mm
Length 25 mm
Width 320 mm
Body analyser functions Body weight , Body fat
Data analysis Android app , iOS app
Data transfer Bluetooth
Material (tread) Safety glass
Unit of measurement kg , lb , st
Features Incl. Bluetooth
Weight range 150 kg
Weight 2000 g
Product type Digital bathroom scales

Technical data

  • 6x AAA battery (included)
Max. weight capacity 150 kg
Accuracy 100 g
Dim (L x W x H) 25 x 320 x 320 mm
Height 320 mm
Length 25 mm
Width 320 mm
Body analyser functions Body weight , Body fat
Data analysis Android app , iOS app
Data transfer Bluetooth
Material (tread) Safety glass

Frequently bought together

Similar products

See and discover other items from category Scales