There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Power
Suitable for rooms up to
Tristar KA-5065 Fan heater KA-5065 50 m³ Silver, Black
2150162
This article
1500 W
50 m³
Tristar KA-5039 Fan heater KA-5039 25 m² White
2150161
2000 W
25 m²
Description
Practical 1500W heating stove with oscillating function. The oven can be individually adjusted with the adjustable thermostat. The repulsion protection is used for stability.
This text is machine translated.
Features
Heating elements PTC ceramic
High heating efficiency
Adjustable thermostat
3 speed levels.
Heating levels 1000-1500 Watt
Fresh air fan mode
Oscillating 75 °
Anti-tilt protection
Overheating protection
Integrated handles
Scope of delivery
Fan Heaters
User manual.
Description
Practical 1500W heating stove with oscillating function. The oven can be individually adjusted with the adjustable thermostat. The repulsion protection is used for stability.