Triumph Adler Typewriter TWEN 180 Plus 582 QWERTZ
The twen 180 Plus gives you an extra-plus of joy in writing and convinces through practical, intuitive functions that do not give up puzzles.
This text is machine translated.
The twen 180 Plus gives you an extra-plus of joy in writing and convinces through practical, intuitive functions that do not give up puzzles.
This text is machine translated.
Triumph-adler electronic typewriter Twen 180 Plus
The twen 180 Plus gives you an extra-plus of joy in writing and convinces through practical, intuitive functions that do not give up puzzles.
This text is machine translated.
Highlights & Details
- With additional? And @ Typenrad
- 7 function buttons
- Keyboard Buffer 30 characters
- Automatic Carriage Return
Facts
- Portable electronic typenradschreibmaschine with additional? And @ Typenrad
- Contact pressure: 3 stages, adjustable, copies: Original + 2 copies
- Keyboard: QWERTY, 17 function keys, Keyboard Buffer: 30 characters
- 12 characters/sec.
- Paper width: 330 mm
- Write width 229 mm
- Write division 10/12/15 inches
- Step back: simple and express step back
- Line spacing: 1-fold, 1.5-fold, 2-way
- Offset memory 120 characters
- Automatic paper feed
- Automatic Carriage Return
- Shaped indents and spacing: feed, tab, Decimal Tab
- Relocate
- Caps Lock
- Word-by-word correction
- Underline
- Bold
- Half-step circuit
- Half-line circuit
- Roller rotary knob
- Paper release lever
Delivery
- Twen 180 Plus
- Colour tape
- Lift-off correction tape
- User manual.