TRU COMPONENTS 0165-40-1-32022B Breadboard Total number of pins 1800 (L x W x H) 114.3 x 186.2 x 8.4 mm 1 pc(s)
Technical data
Total number of pins | 1800 |
---|---|
Dim | (L x W x H) 114.3 x 186.2 x 8.4 mm |
Length | 114.3 mm |
Width | 186.2 mm |
Height | 8.4 mm |
Content | 1 pc(s) |
Type | 0165-40-1-32022B |
Product type | Breadboard |
Printed circuit board 0165-4
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breadboards