TRU COMPONENTS 0165-40-1-32032 Breadboard Total number of pins 2700 (L x W x H) 186.2 x 171.6 x 8.4 mm 1 pc(s)
Technical data
Total number of pins | 2700 |
---|---|
Dim | (L x W x H) 186.2 x 171.6 x 8.4 mm |
Length | 186.2 mm |
Width | 171.6 mm |
Height | 8.4 mm |
Content | 1 pc(s) |
Type | 0165-40-1-32032 |
Product type | Breadboard |
Printed circuit board 0165-4
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breadboards