TRU COMPONENTS 1 pc(s) MKS thin film capacitor Radial lead 0.47 µF 630 V DC 5 % 27.5 mm (L x W x H) 32 x 11 x 20 mm
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 0.47 µF |
Nominal voltage | 630 V DC |
Tolerance ± | 5 % |
Connection | Solder pins |
Length | 32 mm |
Width | 11 mm |
Height | 20 mm |
CS | 27.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 32 x 11 x 20 mm |
---|---|
Type | 450201 |
RoHS-compliant | Yes |
Product type | MKS thin film capacitor |
MKS capacitors
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Comments
For more information on this 450201 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors