Highlights & Details
MBFO metric cable gland
- UV resistant
- DIN 50262
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Cable gland
- Features
halogen-free
- Factory colour
Grey-white (RAL 7035)
- External thread
M16
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
10 mm
- Min. temperature
-30 °C
- Max. temperature
+80 °C
IP68
- Spanner size
22 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
12702200
- Type
MBFO 16-1
Documents & Downloads
Datasheet
Datasheet 1388454 TRU COMPONENTS 12702200 Cable gland halogen-free M16 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388454 TRU COMPONENTS 12702200 Cable gland halogen-free M16 Polyamide Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388454 TRU COMPONENTS 12702200 Cable gland halogen-free M16 Polyamide Grey-white (RAL 7035) 1 pc(s)