TRU COMPONENTS 1282860 Mini buzzer Voltage: 12 V Interval sounder 1 pc(s)
Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø) 25 mm |
(Ø) | 25 mm |
Connection | Screw terminal |
Fastening method | Front |
Type | Round |
Sound signal type | Interval sounder |
Type | HB25-B/12V |
RoHS-compliant | Yes |
Voltage | 12 V |
Product type | Mini buzzer |
---|
Documents & Downloads
Miniature buzzer
Highlights & Details
- Interval sounder
- 12 V
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers