

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Earth cable
1 x
5 m
4 mm²
PVC
Flexible
CCAW
5 mm
Yes
No
1568967
Red
PVC
7 x 23 x 0.18 mm
7 x 23 x 0.18 mm
No
1 x 4 mm²
Yes
+70 °C
-20 °C
+70 °C
-20 °C
93030c472
Datasheet 1568967 TRU COMPONENTS 1568967 Earth cable 1 x 4 mm² Red 5 m
User & Safety Instructions 1568967 TRU COMPONENTS 1568967 Earth cable 1 x 4 mm² Red 5 m