

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
Red
20 mA
2.3 V
3 mm
Radial lead
1000 mcd
628 nm
70°
30°
Water clear
LED 3 mm
AlGaInP
Oval
1 pc(s)
Datasheet 1577447 TRU COMPONENTS 1577447 LED wired Red Oval 3 mm 1000 mcd 70 °, 30 ° 20 mA
User & Safety Instructions 1577447 TRU COMPONENTS 1577447 LED wired Red Oval 3 mm 1000 mcd 70 °, 30 ° 20 mA