
Highlights & Details
- Total number of pins 60
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip
- Features
+ ejector (short/long)
- CS
2.54 mm
- No. of rows
2
- Pins per row
30
- Total number of pins
60
- Nominal voltage
250 V AC
- Nominal current
3 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Print
- Type
1581009
- Dim
(L x W x H) 8.4 x 95.5 x 27.2 mm
- Case material
PBT
- Manufacturer part #
1581009
- Factory colour
Black
- Width
95.5 mm
- Height
27.2 mm
- Length
8.4 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
Documents & Downloads
Datasheet
Datasheet 1581009 TRU COMPONENTS 1581009 Pin strip + ejector (short/long) Contact spacing: 2.54 mm Total number of pins: 60 No. of rows: 2
User & Safety Instructions
User & Safety Instructions 1581009 TRU COMPONENTS 1581009 Pin strip + ejector (short/long) Contact spacing: 2.54 mm Total number of pins: 60 No. of rows: 2

