

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
TC-R9-115L 12 V RED
Red
12 V DC
20 mA
8.2 mm
Chrome
Brass
Phenol
shiny
Screw
100 mcd
30°
Built-in reflector
LED 5 mm
Solder lug
-20 °C
80 °C
Yes
1 pc(s)
Datasheet 1587952 TRU COMPONENTS TC-R9-115L 12 V RED LED indicator light Red 12 V DC
User & Safety Instructions 1587952 TRU COMPONENTS TC-R9-115L 12 V RED LED indicator light Red 12 V DC