There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED indicator light
TC-R 9-122 L1-01-brr 4
Red
12 V DC
20 mA
17 mm
Black
Polycarbonate (PC)
PBT
Screw
120 mcd
100°
Type C CEE 7/16 plug 6.3 mm
(Ø x L) 24.0 mm x 48.2 mm
48.2 mm
24.0 mm
-20 °C
85 °C
Yes
1 pc(s)
Datasheet 1587991 TRU COMPONENTS 1587991 LED indicator light Red 12 V DC 120 mcd
User & Safety Instructions 1587991 TRU COMPONENTS 1587991 LED indicator light Red 12 V DC 120 mcd