Highlights & Details
Column plug connector RM 2.54 mm
- Total number of pins 16
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Power strip
- CS
2.54 mm
- No. of rows
2
- Pins per row
8
- Total number of pins
16
- Nominal current
1 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
D08a-16 ASD1-G
- Dim
(L x W x H) 29.98 x 10 x 17 mm
- Factory colour
Black
- Height
17 mm
- Length
29.98 mm
- Width
10 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
1589807
- Case material
PBT
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Pin connector
Documents & Downloads
Datasheet
Datasheet 1589807 TRU COMPONENTS 1589807 Pin connector Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1589807 TRU COMPONENTS 1589807 Pin connector Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s)