TRU COMPONENTS 718339 Alarm sounder Noise emission: 80 dB Voltage: 12 V Continuous acoustic signal 1 pc(s)
Technical data
- Cap color: red
Content | 1 pc(s) |
---|---|
Connection | Screw terminal |
Fastening method | Front |
Type | Round |
Sound signal type | Continuous acoustic signal |
Type | AD16-22M/12V/R |
Noise emission | 80 dB |
RoHS-compliant | Yes |
Voltage | 12 V |
Product type | Alarm sounder |
Signal Devices
Highlights & Details
- 80 dB
- Continuous acoustic signal
- 12 V
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers