TRU COMPONENTS 8551252 Car mini blade-type fuse 30 A Light green 1 pc(s)

  • Item no.: 2137813
  • Manufacturer no.: 8551252
  • EAN: 2050006377994

TRU COMPONENTS 8551252 Car mini blade-type fuse 1 pc(s)

  • Item no.: 2137813
  • Manufacturer no.: 8551252
  • EAN: 2050006377994

TRU COMPONENTS 8551252 Car mini blade-type fuse 1 pc(s)

Colour Light green
Content 1 pc(s)
Nominal current 30 A
Nominal current - rounded value 30 A
Height 16.2 mm
Width 4 mm
Length 11.2 mm
Product type Car mini blade-type fuse

Technical data

Colour Light green
Content 1 pc(s)
Nominal current 30 A
Nominal current - rounded value 30 A
Height 16.2 mm
Width 4 mm
Length 11.2 mm
Product type Car mini blade-type fuse

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Car Fuses