TRU COMPONENTS 8551268 Car mini blade-type fuse 20 A Yellow 1 pc(s)
TRU COMPONENTS 8551268 Car mini blade-type fuse 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
TRU COMPONENTS 8551268 Car mini blade-type fuse 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Colour | Yellow |
---|---|
Content | 1 pc(s) |
Nominal current | 20 A |
Nominal current - rounded value | 20 A |
Height | 16.2 mm |
Width | 4 mm |
Length | 11.2 mm |
Product type | Car mini blade-type fuse |
Documents & Downloads
Car mini blade-type fuse
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car Fuses