TRU COMPONENTS 92022c00226 Universal enclosure 290 x 210 x 60 Acrylonitrile butadiene styrene Light grey 1 pc(s)

  • Item no.: 1662382
  • Manufacturer no.: TC-6649528
  • EAN: 4053199527113

TRU COMPONENTS TC-6649528 Universal enclosure 1 pc(s)

  • Item no.: 1662382
  • Manufacturer no.: TC-6649528
  • EAN: 4053199527113

TRU COMPONENTS TC-6649528 Universal enclosure 1 pc(s)

Material Acrylonitrile butadiene styrene
Colour Light grey
Length 290 mm
Width 210 mm
Height 60 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 92022c00226
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Light grey
Length 290 mm
Width 210 mm
Height 60 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 92022c00226
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures