TRU COMPONENTS A CCS028-Z-T PLCC socket Contact spacing: 7.62 mm Number of pins: 28 1 pc(s)
Technical data
- Material: (contact) Phosphor Bronze, (contact surface) tin plated
Type | A CCS028-Z-T |
---|---|
Number of pins | 28 |
CS | 7.62 mm |
Material | PBT |
Length | 18.05 mm |
Width | 18.05 mm |
Dim | (L x W) 18.05 mm x 18.05 mm |
Min. temperature | -40 °C |
Max. temperature | 105 °C |
RoHS-compliant | Yes |
Product type | PLCC socket |
---|
Documents & Downloads
PLCC-socket
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets