Number
Total (€ 0.26 / piece)
€ 1.25
-79 %
€ 0.26
plus VAT.
14-day return policy included
Highlights & Details
IC socket 7.62 mm Number of pins: 28 ASSMANN WSW Precision contacts 1 pc(s)
Our service for you
Technical specifications
- Material: (contact) Brass, (CLIP) Phosphor Bronze, (contact surface) 2 μm Ni/5µm tin
- Product type
IC socket
- Type
AR 28 HZL/7-TT
- Number of pins
28
- CS
7.62 mm
- Material
PBT
- Features
Precision contacts
- Length
35.56 mm
- Width
10.16 mm
- Dim
(L x W) 35.56 mm x 10.16 mm
- Min. temperature
-40 °C
- Max. temperature
105 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1586562 TRU COMPONENTS 1586562 AR 28 HZL/7-TT IC socket Contact spacing: 7.62 mm Number of pins: 28 Precision contacts 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1586562 TRU COMPONENTS 1586562 AR 28 HZL/7-TT IC socket Contact spacing: 7.62 mm Number of pins: 28 Precision contacts 1 pc(s)
Description
This text is machine translated.
Contact form: four finger contact - High Verliersicherheit.
Contact form: four finger contact - High Verliersicherheit.