TRU COMPONENTS Car control pad TC-R18-P1A 12 V DC 20 A 1 x Off/On latch 1 pc(s)
Aluminum panel with "ON - OFF" printing, red chrome-plated safety cap, 2-pole rocker switch and red 12 V/DC LED signal indicator. In a closed, secure cap is the switch in OFF position The LED signal light can be independently controlled by the switch…
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Aluminum panel with "ON - OFF" printing, red chrome-plated safety cap, 2-pole rocker switch and red 12 V/DC LED signal indicator. In a closed, secure cap is the switch in OFF position The LED signal light can be independently controlled by the switch…
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Type | 1Tappetswitch /1 Signallight |
---|---|
Connection | Type C CEE 7/16 plug 6.3 mm |
Lighting type | Spot lighting |
Colour | Red |
Bulb type | LED (monochrome) |
Print motif | OFF/ON |
Colour | Aluminium |
Switching voltage | 12 V DC |
Switching current (max.) | 20 A |
Number of pins | 1 |
Switch position | 1 x Off/On |
---|---|
Functions | latch |
Width | 41 mm |
Content | 1 pc(s) |
Manufacturer part # | 1587936 |
RoHS-compliant | Yes |
Type | TC-R18-P1A |
Product type | Car control pad |
Documents & Downloads
Car control pad 12 Vdc 20 A 1 x Off/On latch SCI R18-P1A 1 pc(s)
Aluminum panel with "ON - OFF" printing, red chrome-plated safety cap, 2-pole rocker switch and red 12 V/DC LED signal indicator. In a closed, secure cap is the switch in OFF position The LED signal light can be independently controlled by the switch. With 4 mounting holes.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Switches