TRU COMPONENTS Car pull switch TC-A3-26L-SC M4 LED RED 1 pc(s)
Car pull switch with 2 switch positions (off when pressed).
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Car pull switch with 2 switch positions (off when pressed).
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Connection | Screw terminals |
---|---|
Lighting type | Spot lighting |
Colour | Red |
Content | 1 pc(s) |
Manufacturer part # | 1587802 |
RoHS-compliant | Yes |
Type | TC-A3-26L-SC M4 LED RED |
Product type | Car pull switch |
Documents & Downloads
Car pull switch 12 Vdc 30 A 1 x Off/On latch SCI A3-26L-SC M4 LED RED 1 pc(s)
Car pull switch with 2 switch positions (off when pressed).
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Comments
Screw terminal connection.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Switches