TRU COMPONENTS Car toggle switch TC-R13-207B2-SQ GREEN 1 pc(s)
Technical data
Lighting type | Area illumination |
---|---|
Colour | Green |
Print motif | None |
Colour | Green |
Content | 1 pc(s) |
Manufacturer part # | 1587628 |
RoHS-compliant | Yes |
Type | TC-R13-207B2-SQ GREEN |
Product type | Car toggle switch |
Documents & Downloads
Car toggle switch 12 Vdc 20 A 1 x Off/On latch SCI R13-207B2-SQ GREEN 1 pc(s)
Car rocker switch with timeless 'square design'.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Switches