TRU COMPONENTS Car toggle switch TC-R13-404-SQ GREEN 12 V DC 20 A 1 x Off/On latch 1 pc(s)
Technical data
Connection | Type C CEE 7/16 plug 6.3 mm |
---|---|
Lighting type | Spot lighting |
Colour | Green |
Bulb type | LED (monochrome) |
Print motif | None |
Colour | Silver |
Switching voltage | 12 V DC |
Switching current (max.) | 20 A |
Number of pins | 1 |
Switch position | 1 x Off/On |
Functions | latch |
---|---|
Recess diameter | 12.2 mm |
Front panel thickness | Max6 mm |
Content | 1 pc(s) |
Manufacturer part # | 1587689 |
RoHS-compliant | Yes |
Type | TC-R13-404-SQ GREEN |
Product type | Car toggle switch |
Documents & Downloads
Car toggle switch 20 A
Car toggle-switch on/off
Highlights & Details
- Lever tip LED illuminated
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Switches