TRU COMPONENTS Cermet resistor 150 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 5000 pc(s) Tape on Full reel

  • Item no.: 1675852
  • Manufacturer no.: TC-6703408
  • EAN: 4053199538102

TRU COMPONENTS TC-6703408 Cermet resistor 5000 pc(s)

  • Item no.: 1675852
  • Manufacturer no.: TC-6703408
  • EAN: 4053199538102

TRU COMPONENTS TC-6703408 Cermet resistor 5000 pc(s)

Packaging type Tape on Full reel
Type SMD
Type 0805
Resistance 150 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Packaging type (details) Reel
Length 2 mm
Width 1.25 mm
Height 0.55 mm
Content 5000 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Type TC-6703408
Product type Cermet resistor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 0805
Resistance 150 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Packaging type (details) Reel
Length 2 mm
Width 1.25 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors