TRU COMPONENTS Cermet resistor 220 kΩ SMD 1206 0.25 W 1 % 100 ppm/°C 5000 pc(s) Tape on Full reel
TRU COMPONENTS TC-6704044 Cermet resistor 5000 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
TRU COMPONENTS TC-6704044 Cermet resistor 5000 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Packaging type | Tape on Full reel |
---|---|
Type | SMD |
Type | 1206 |
Resistance | 220 kΩ |
Power rating | 0.25 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 ppm/°C |
Packaging type (details) | Reel |
Length | 3.1 mm |
Width | 1.55 mm |
Height | 0.55 mm |
---|---|
Content | 5000 pc(s) |
Dim | (L x W x H) 3.1 x 1.55 x 0.55 mm |
Industrial packaging | Yes |
RoHS-compliant | Yes |
Type | TC-6704044 |
Product type | Cermet resistor |
SMD resistor role 1206
Highlights & Details
- Tape on Full reel 5000 ST
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors