TRU COMPONENTS Cermet resistor 750 kΩ SMD 1206 0.25 W 1 % 5000 pc(s) Tape on Full reel

  • Item no.: 1676013
  • Manufacturer no.: TC-6704052
  • EAN: 4053199539703

TRU COMPONENTS TC-6704052 Cermet resistor 5000 pc(s)

  • Item no.: 1676013
  • Manufacturer no.: TC-6704052
  • EAN: 4053199539703

TRU COMPONENTS TC-6704052 Cermet resistor 5000 pc(s)

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 750 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Packaging type (details) Reel
Length 3.1 mm
Width 1.55 mm
Height 0.55 mm
Content 5000 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Type TC-6704052
Product type Cermet resistor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 1206
Resistance 750 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Packaging type (details) Reel
Length 3.1 mm
Width 1.55 mm
Height 0.55 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors