TRU COMPONENTS Cermet resistor 9.1 kΩ SMD 0805 0.125 W 1 % 100 ppm/°C 5000 pc(s) Tape on Full reel

  • Item no.: 1675977
  • Manufacturer no.: TC-6703908
  • EAN: 4053199539345

TRU COMPONENTS TC-6703908 Cermet resistor 5000 pc(s)

  • Item no.: 1675977
  • Manufacturer no.: TC-6703908
  • EAN: 4053199539345

TRU COMPONENTS TC-6703908 Cermet resistor 5000 pc(s)

Packaging type Tape on Full reel
Type SMD
Type 0805
Resistance 9.1 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Packaging type (details) Reel
Length 2 mm
Width 1.25 mm
Height 0.55 mm
Content 5000 pc(s)
Dim (L x W x H) 2 x 1.25 x 0.55 mm
Industrial packaging Yes
RoHS-compliant Yes
Type TC-6703908
Product type Cermet resistor

Technical data

Packaging type Tape on Full reel
Type SMD
Type 0805
Resistance 9.1 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Packaging type (details) Reel
Length 2 mm
Width 1.25 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors