There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Constant current LED driver
6 - 35 V
16.32 W
10
Solder pad
-40 °C
60 °C
(L x W x H) 23 x 23 x 7 mm
500 mA
500 mA
7 mm
23 mm
23 mm
FR4, glass fiber-reinforced synthetic resin, copper, tin-plated, with IN
32 V
4 V
6 V
35 V
Yes
Datasheet 1582397 TRU COMPONENTS Constant current LED driver 16.32 W 500 mA 32 V Max. operating voltage: 35 V
User & Safety Instructions 1582397 TRU COMPONENTS Constant current LED driver 16.32 W 500 mA 32 V Max. operating voltage: 35 V