TRU COMPONENTS Control knob + marking Black (Ø x H) 18.8 mm x 15.24 mm 1 pc(s)
Technical data
Features | + marking |
---|---|
Axle mount | 6 mm |
Height | 15.24 mm |
(Ø) | 18.8 mm |
Dim | (Ø x H) 18.8 mm x 15.24 mm |
Colour | Black |
Compatible with (details) | M12 |
Content | 1 pc(s) |
Type | RK49009RT |
Product type | Control knob |
Documents & Downloads
Rotary button
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons