TRU COMPONENTS EIC-1204-1B Breadboard Total number of pins 1560 (L x W x H) 165 x 100 x 8.5 mm 1 pc(s)

  • Item no.: 1571917
  • Manufacturer no.: 1571917
  • EAN: 4016139274171

Pinboards of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Application: For experimental set-ups in the laboratory, industry, university, school, hobbies or model-ma…

  • Item no.: 1571917
  • Manufacturer no.: 1571917
  • EAN: 4016139274171

Pinboards of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Application: For experimental set-ups in the laboratory, industry, university, school, hobbies or model-ma…

Total number of pins 1560
Dim (L x W x H) 165 x 100 x 8.5 mm
Length 165 mm
Width 100 mm
Height 8.5 mm
Content 1 pc(s)
Type EIC-1204-1B
Product type Breadboard

Technical data

Total number of pins 1560
Dim (L x W x H) 165 x 100 x 8.5 mm
Length 165 mm
Width 100 mm
Height 8.5 mm
Content 1 pc(s)
Type EIC-1204-1B
Product type Breadboard

Frequently bought together

Similar products

See and discover other items from category Breadboards