
Total (1 m2 = € 62.97)
€ 12.60
-68 %
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Solder strip grid board
Our service for you
Technical specifications
- Product type
Eurocard PCB
- Type
single sided
- Material
Phenolic paper
- Length
100 mm
- Width
60 mm
- CS
2.54 mm
- Dim
(L x W) 100 mm x 60 mm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Content
4 pc(s)
- Type
T1906SA040
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137895 TRU COMPONENTS T1906SA040 Eurocard PCB Phenolic paper (L x W) 100 mm x 60 mm 35 µm Contact spacing 2.54 mm Content 4 pc(
User & Safety Instructions
User & Safety Instructions 2137895 TRU COMPONENTS T1906SA040 Eurocard PCB Phenolic paper (L x W) 100 mm x 60 mm 35 µm Contact spacing 2.54 mm Content 4 pc(











