
Highlights & Details
Eurocard without Cu-coating
Our service for you
Technical specifications
- Product type
Eurocard PCB
- Features
w/o Cu-coating
- Type
single sided
- Material
Phenolic paper
- Length
160 mm
- Width
100 mm
- CS
2.54 mm
- Dim
(L x W) 160 mm x 100 mm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Material thickness
1.5 mm
- Content
4 pc(s)
- Type
T1906SA028
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2137883 TRU COMPONENTS Eurocard PCB w/o Cu-coating Phenolic paper (L x W) 160 mm x 100 mm 35 µm Contact spacing 2.54 mm Content
User & Safety Instructions
User & Safety Instructions 2137883 TRU COMPONENTS Eurocard PCB w/o Cu-coating Phenolic paper (L x W) 160 mm x 100 mm 35 µm Contact spacing 2.54 mm Content











