TRU COMPONENTS F36-T Universal enclosure 290 x 210 x 100 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Features Cover (clear)
Material Acrylonitrile butadiene styrene
Colour Light grey
Length 290 mm
Width 210 mm
Height 100 mm
Content 1 pc(s)
Dim (L x W x H) 290 x 210 x 100 mm
RoHS-compliant Yes
Type F36-T
Product type Universal enclosure

Technical data

Features Cover (clear)
Material Acrylonitrile butadiene styrene
Colour Light grey
Length 290 mm
Width 210 mm
Height 100 mm
Content 1 pc(s)
Dim (L x W x H) 290 x 210 x 100 mm
RoHS-compliant Yes
Type F36-T

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures