TRU COMPONENTS Hall effect sensor AH3661UA 2.4 - 5.4 V DC Reading range: -0.007 - +0.007 T TO-92 Soldering
Technical data
- Design: omni polar
Type | AH3661UA |
---|---|
Min. operating voltage | 2.4 V DC |
Max. operating voltage | 5.4 V DC |
Operating voltage | 2.4 - 5.4 V DC |
Connector | Soldering |
Enclosure | TO-92 |
Type | THT |
Reading range (min.) | -0.007 T |
Reading range (max.) | +0.007 T |
Reading range | -0.007 - +0.007 T |
Min. temperature | -40 °C |
---|---|
Max. temperature | +85 °C |
RoHS-compliant | Yes |
Product type | Hall effect sensor |
Documents & Downloads
Hall effect sensor AH
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hall Effect Sensors